
TP2112-VR | |
|---|---|
DigiKey Part Number | 5503-TP2112-VRTR-ND - Tape & Reel (TR) 5503-TP2112-VRCT-ND - Cut Tape (CT) 5503-TP2112-VRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Part Number | TP2112-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55200 | €5.52 |
| 25 | €0.49720 | €12.43 |
| 100 | €0.43700 | €43.70 |
| 250 | €0.40840 | €102.10 |
| 500 | €0.39112 | €195.56 |
| 1.000 | €0.37690 | €376.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35236 | €1,057.08 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

