Similar

TPL730ADJ-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL730ADJ-5TR-ND - Tape & Reel (TR) 5503-TPL730ADJ-5TRCT-ND - Cut Tape (CT) 5503-TPL730ADJ-5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Part Number | TPL730ADJ-5TR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL730ADJ-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14300 | €1.43 |
| 25 | €0.12680 | €3.17 |
| 100 | €0.10860 | €10.86 |
| 250 | €0.09984 | €24.96 |
| 500 | €0.09458 | €47.29 |
| 1.000 | €0.09025 | €90.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10136 | €304.08 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |


