TPT7742-SSAR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: €1.44000
Datasheet

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: €1.32000
Datasheet
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7742-SSAR

DigiKey Part Number
5503-TPT7742-SSARTR-ND - Tape & Reel (TR)
5503-TPT7742-SSARCT-ND - Cut Tape (CT)
5503-TPT7742-SSARDKR-ND - Digi-Reel®
Manufacturer
3PEAK
Manufacturer Part Number
TPT7742-SSAR
Description
DGTL ISOLTR 3.75KV 4CH GP 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPT7742-SSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
0.7ns, 0.7ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.32000€1.32
10€0.96800€9.68
25€0.87880€21.97
100€0.78070€78.07
250€0.73388€183.47
500€0.70566€352.83
1.000€0.68244€682.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.65124€2,604.96
Manufacturer Standard Packaging
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.58400