08SH-A-08-TS-SMT-PP-T/R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Adam Tech
In Stock: 1.427
Unit Price: €0.67000
Datasheet
Connector Header Surface Mount 8 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A-08-TS-SMT-PP-T/R

DigiKey Part Number
2057-08SH-A-08-TS-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-08SH-A-08-TS-SMT-PP-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
08SH-A-08-TS-SMT-PP-T/R
Description
CONN HEADER SMD 8POS 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.106" (2.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.32100€3.21
100€0.27260€27.26
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600