
15SH-A-02-TS-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-15SH-A-02-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-02-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-02-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 15SH-A-02-TS-SMT-T/R |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.24700 | €2.47 |
| 100 | €0.21010 | €21.01 |
| 500 | €0.18748 | €93.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17853 | €178.53 |
| 2.000 | €0.17000 | €340.00 |
| 3.000 | €0.16520 | €495.60 |
| 5.000 | €0.15935 | €796.75 |
| 7.000 | €0.15561 | €1,089.27 |
| 10.000 | €0.15174 | €1,517.40 |
| 25.000 | €0.14225 | €3,556.25 |
| 50.000 | €0.13546 | €6,773.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |



