U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF20-10A-L-00-50-G-T/R

DigiKey Part Number
2057-RF20-10A-L-00-50-G-T/RTR-ND - Tape & Reel (TR)
2057-RF20-10A-L-00-50-G-T/RCT-ND - Cut Tape (CT)
2057-RF20-10A-L-00-50-G-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
RF20-10A-L-00-50-G-T/R
Description
CONN RF MHF SMT VERT 50OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 80°C
Voltage Rating
60 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€1.16189€11,618.90
Manufacturer Standard Packaging
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.25000€2.25
10€1.90900€19.09
25€1.78920€44.73
50€1.70400€85.20
100€1.62250€162.25
250€1.52088€380.22
500€1.44830€724.15
1.000€1.37919€1,379.19
2.500€1.29290€3,232.25
Digi-Reel®
QuantityUnit PriceExt Price
1€2.25000€2.25
10€1.83100€18.31
25€1.68800€42.20
50€1.58720€79.36
100€1.49240€149.24
250€1.37596€343.99
500€1.29394€646.97
1.000€1.21687€1,216.87
2.500€1.16189€2,904.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€2.25000
Unit Price with VAT:€2.70000