
A5950KEUSR-J | |
|---|---|
DigiKey Part Number | 620-1860-2-ND - Tape & Reel (TR) 620-1860-1-ND - Cut Tape (CT) 620-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | A5950KEUSR-J |
Description | IC MOTOR DRIVER 5.5V-40V 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEST4’Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.85000 | €1.85 |
| 10 | €1.37000 | €13.70 |
| 25 | €1.24960 | €31.24 |
| 100 | €1.11690 | €111.69 |
| 250 | €1.05364 | €263.41 |
| 500 | €1.01552 | €507.76 |
| 1.000 | €0.98414 | €984.14 |
| 2.500 | €0.95100 | €2,377.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.85887 | €5,153.22 |
| Unit Price without VAT: | €1.85000 |
|---|---|
| Unit Price with VAT: | €2.22000 |

