Parametric Equivalent

ADP5062ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5062ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5062ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5062ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ADP5062ACPZ-1-R7 |
Description | IC BATT CHG LI-ION 1CELL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5062ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.3A | |
Battery Pack Voltage | 4.3V | |
Voltage - Supply (Max) | 6.7V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.26000 | €32.60 |
| 25 | €2.81560 | €70.39 |
| 100 | €2.31370 | €231.37 |
| 250 | €2.06708 | €516.77 |
| 500 | €1.91542 | €957.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.86571 | €2,798.57 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €5.96400 |











