LT1920IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €6.33100
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €18.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €25.19000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €15.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €22.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €11.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €14.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €18.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €23.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €9.22000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €7.07000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €17.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.333
Unit Price: €11.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €10.47000
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1920IN8

DigiKey Part Number
LT1920IN8-ND
Manufacturer
Manufacturer Part Number
LT1920IN8
Description
IC OPAMP INSTR 1MHZ 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1920IN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
30 µV
Current - Supply
900µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes