
S1X | |
|---|---|
DigiKey Part Number | 2721-S1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | S1X |
Description | DIODE STANDARD 1800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.8 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.45666 | €684.99 |
| 3.000 | €0.23467 | €704.01 |
| 7.500 | €0.10101 | €757.58 |
| 15.000 | €0.09339 | €1,400.85 |
| Unit Price without VAT: | €0.45666 |
|---|---|
| Unit Price with VAT: | €0.54799 |

