B340AQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.38000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.27000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.05334
Datasheet

Similar


Panjit International Inc.
In Stock: 65
Unit Price: €0.46000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: €0.40000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 1.269
Unit Price: €0.33000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.35000
Datasheet
Diode 40 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMA
DO-214AC

B340AQ-13-F

DigiKey Part Number
31-B340AQ-13-FTR-ND - Tape & Reel (TR)
31-B340AQ-13-FCT-ND - Cut Tape (CT)
31-B340AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
B340AQ-13-F
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.23900€2.39
100€0.19520€19.52
500€0.14728€73.64
1.000€0.12794€127.94
2.000€0.11875€237.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09877€493.85
10.000€0.07999€799.90
Manufacturer Standard Packaging
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200