
MMFT8472DW | |
|---|---|
DigiKey Part Number | 4878-MMFT8472DWTR-ND - Tape & Reel (TR) 4878-MMFT8472DWCT-ND - Cut Tape (CT) 4878-MMFT8472DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMFT8472DW |
Description | MOSFET 0.115A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 115mA Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFT8472DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | 115mA | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18300 | €1.83 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.08258 | €41.29 |
| 1.000 | €0.07337 | €73.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05412 | €162.36 |
| 6.000 | €0.04869 | €292.14 |
| 9.000 | €0.04352 | €391.68 |
| 15.000 | €0.04194 | €629.10 |
| 21.000 | €0.04179 | €877.59 |
| 30.000 | €0.04032 | €1,209.60 |
| 75.000 | €0.04001 | €3,000.75 |
| 150.000 | €0.03914 | €5,871.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

