
MMFTP3334K | |
|---|---|
DigiKey Part Number | 4878-MMFTP3334KTR-ND - Tape & Reel (TR) 4878-MMFTP3334KCT-ND - Cut Tape (CT) 4878-MMFTP3334KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MMFTP3334K |
Description | MOSFET SOT23 P -30V -4A 0.071OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 4A 1W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 1W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.16010 | €16.01 |
| 500 | €0.11988 | €59.94 |
| 1.000 | €0.10692 | €106.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06485 | €194.55 |
| 6.000 | €0.06440 | €386.40 |
| 9.000 | €0.06395 | €575.55 |
| 15.000 | €0.06133 | €919.95 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

