
P600U | |
|---|---|
DigiKey Part Number | 4878-P600UCT-ND - Cut Tape (CT) 4878-P600UTB-ND |
Manufacturer | |
Manufacturer Part Number | P600U |
Description | DIODE STANDARD 1400V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.53800 | €5.38 |
| 100 | €0.35100 | €35.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27060 | €135.30 |
| 1.000 | €0.26208 | €262.08 |
| 1.500 | €0.25509 | €382.63 |
| 2.500 | €0.24805 | €620.12 |
| 3.500 | €0.21282 | €744.87 |
| 5.000 | €0.21177 | €1,058.85 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |



