R5ABLKREDEF0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €1.91000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €1.38967
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €1.94000
Datasheet
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
Microchip and Analog Devices New Product Discoveries Episode 19

R5ABLKREDEF0

DigiKey Part Number
R5ABLKREDEF0-ND
Manufacturer
Manufacturer Part Number
R5ABLKREDEF0
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5ABLKREDEF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€1.38967€208.45
Unit Price without VAT:€1.38967
Unit Price with VAT:€1.66760