Parametric Equivalent

TL1018AABF160QG | |
|---|---|
DigiKey Part Number | 141-TL1018AABF160QGTR-ND - Tape & Reel (TR) 141-TL1018AABF160QGCT-ND - Cut Tape (CT) 141-TL1018AABF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TL1018AABF160QG |
Description | TACT, 50MA, 12VDC, SPST-NO, 160G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1018AABF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.27000 | €2.70 |
| 25 | €0.25200 | €6.30 |
| 100 | €0.22570 | €22.57 |
| 250 | €0.20908 | €52.27 |
| 500 | €0.19732 | €98.66 |
| 1.000 | €0.18635 | €186.35 |
| 2.500 | €0.17318 | €432.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | €0.15687 | €1,490.27 |
| 19.000 | €0.14973 | €2,844.87 |
| 28.500 | €0.14594 | €4,159.29 |
| 47.500 | €0.14158 | €6,725.05 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |



