


MFTS4-4-48 | |
|---|---|
DigiKey Part Number | RPC4338-ND |
Manufacturer | |
Manufacturer Part Number | MFTS4-4-48 |
Description | HEX STANDOFF #4-40 NYLON 1/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MFTS4-4-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 5 | €0.56600 | €2.83 |
| 10 | €0.52800 | €5.28 |
| 25 | €0.48160 | €12.04 |
| 50 | €0.45180 | €22.59 |
| 100 | €0.42490 | €42.49 |
| 250 | €0.39372 | €98.43 |
| 500 | €0.37306 | €186.53 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

