BAT54A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: €0.15000
Datasheet
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
BAT54A
BAT54A

BAT54A

DigiKey Part Number
5272-BAT54ATR-ND - Tape & Reel (TR)
5272-BAT54ACT-ND - Cut Tape (CT)
5272-BAT54ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BAT54A
Description
DIODE ARR SCHOTT 30V 100MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05900€0.59
100€0.03620€3.62
500€0.02610€13.05
1.000€0.02277€22.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.01855€55.65
6.000€0.01641€98.46
9.000€0.01531€137.79
15.000€0.01408€211.20
21.000€0.01335€280.35
30.000€0.01264€379.20
75.000€0.01107€830.25
150.000€0.01011€1,516.50
300.000€0.00929€2,787.00
Manufacturer Standard Packaging
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800