
FMNP2301-H | |
|---|---|
DigiKey Part Number | 3584-FMNP2301-HTR-ND - Tape & Reel (TR) |
Manufacturer | Formosa Microsemi Co., Ltd. |
Manufacturer Part Number | FMNP2301-H |
Description | MOSFET |
Customer Reference | |
Detailed Description | P-Channel 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 2.5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.00712 | €21.36 |
| Unit Price without VAT: | €0.00712 |
|---|---|
| Unit Price with VAT: | €0.00854 |


