
09670250448 | |
|---|---|
DigiKey Part Number | 09670250448-ND |
Manufacturer | |
Manufacturer Part Number | 09670250448 |
Description | D SUB SIDE ENTRY PLASTIC METALLI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250448 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.44000 | €14.44 |
| 10 | €12.26700 | €122.67 |
| 30 | €11.35133 | €340.54 |
| 50 | €10.94940 | €547.47 |
| 100 | €10.42700 | €1,042.70 |
| 250 | €9.77464 | €2,443.66 |
| 500 | €9.30866 | €4,654.33 |
| Unit Price without VAT: | €14.44000 |
|---|---|
| Unit Price with VAT: | €17.32800 |


