
8213 | |
|---|---|
DigiKey Part Number | 36-8213-ND |
Manufacturer | |
Manufacturer Part Number | 8213 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.36900 | €3.69 |
| 25 | €0.33000 | €8.25 |
| 100 | €0.28010 | €28.01 |
| 500 | €0.23268 | €116.34 |
| 1.000 | €0.21533 | €215.33 |
| 2.500 | €0.19661 | €491.53 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |




