9-5136-GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: €0.51000
Datasheet
Image for 9-5136-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-5136-GP

DigiKey Part Number
36-9-5136-GP-ND
Manufacturer
Manufacturer Part Number
9-5136-GP
Description
SWITCH TACT SPST-NO 0.012A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
7.00mm x 7.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.