
9-5176-GPTR | |
|---|---|
DigiKey Part Number | 36-9-5176-GPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 9-5176-GPTR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.012A @ 24VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 9.90mm x 9.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 420gf | |
Ingress Protection | - | |
Features | Flex Membrane | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |


