EBMS201209A301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.14000
Datasheet
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209A301

DigiKey Part Number
5262-EBMS201209A301TR-ND - Tape & Reel (TR)
5262-EBMS201209A301CT-ND - Cut Tape (CT)
5262-EBMS201209A301DKR-ND - Digi-Reel®
Manufacturer
Max Echo
Manufacturer Part Number
EBMS201209A301
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05200€0.52
25€0.04560€1.14
50€0.04100€2.05
100€0.03670€3.67
250€0.03168€7.92
500€0.02818€14.09
1.000€0.02495€24.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01919€76.76
8.000€0.01660€132.80
12.000€0.01555€186.60
Manufacturer Standard Packaging
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800