Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EBMS201209B252 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B252TR-ND - Tape & Reel (TR) 5262-EBMS201209B252CT-ND - Cut Tape (CT) 5262-EBMS201209B252DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Part Number | EBMS201209B252 |
Description | FERRITE BEAD 2.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.06040 | €6.04 |
| 250 | €0.05184 | €12.96 |
| 500 | €0.04596 | €22.98 |
| 1.000 | €0.04051 | €40.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03076 | €123.04 |
| 8.000 | €0.02788 | €223.04 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |









