B5819WHE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.20000
Datasheet
Diode 40 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5819WHE3-TP

DigiKey Part Number
353-B5819WHE3-TPTR-ND - Tape & Reel (TR)
353-B5819WHE3-TPCT-ND - Cut Tape (CT)
353-B5819WHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
B5819WHE3-TP
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18800€1.88
100€0.11810€11.81
500€0.08762€43.81
1.000€0.07775€77.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06519€195.57
Manufacturer Standard Packaging
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200