


GS5Z-TP | |
|---|---|
DigiKey Part Number | 353-GS5Z-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | GS5Z-TP |
Description | STANDARD RECOVERY RECTIFIERS 200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17679 | €530.37 |
| 6.000 | €0.16243 | €974.58 |
| 9.000 | €0.15511 | €1,395.99 |
| 15.000 | €0.14689 | €2,203.35 |
| 21.000 | €0.14202 | €2,982.42 |
| 30.000 | €0.13939 | €4,181.70 |
| Unit Price without VAT: | €0.17679 |
|---|---|
| Unit Price with VAT: | €0.21215 |

