


SMD14PLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD14PLQ-TPTR-ND - Tape & Reel (TR) 353-SMD14PLQ-TPCT-ND - Cut Tape (CT) 353-SMD14PLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMD14PLQ-TP |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.13520 | €13.52 |
| 500 | €0.10526 | €52.63 |
| 1.000 | €0.09368 | €93.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06238 | €155.95 |
| 5.000 | €0.05919 | €295.95 |
| 7.500 | €0.05405 | €405.38 |
| 12.500 | €0.05179 | €647.38 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |



