SS14FLQ-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 6.000
Unit Price: €0.27000
Datasheet
Diode 40 V 1A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14FLQ-TP

DigiKey Part Number
353-SS14FLQ-TPTR-ND - Tape & Reel (TR)
353-SS14FLQ-TPCT-ND - Cut Tape (CT)
353-SS14FLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SS14FLQ-TP
Description
DIODE SCHOTTKY 40V 1A DO221AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.25200€2.52
100€0.14480€14.48
500€0.10810€54.05
1.000€0.09624€96.24
2.000€0.08625€172.50
5.000€0.07542€377.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07218€721.80
20.000€0.06519€1,303.80
30.000€0.05698€1,709.40
70.000€0.05507€3,854.90
100.000€0.05361€5,361.00
Manufacturer Standard Packaging
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600