SS24Q-LTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 0
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.36000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: €0.18000
Datasheet
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SS24Q-LTP

DigiKey Part Number
353-SS24Q-LTPTR-ND - Tape & Reel (TR)
353-SS24Q-LTPCT-ND - Cut Tape (CT)
353-SS24Q-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SS24Q-LTP
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
115pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.27200€2.72
100€0.18010€18.01
500€0.13548€67.74
1.000€0.11706€117.06
2.000€0.10893€217.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09010€450.50
10.000€0.07291€729.10
Manufacturer Standard Packaging
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200