
25LC010AT-E/OT | |
|---|---|
DigiKey Part Number | 150-25LC010AT-E/OTTR-ND - Tape & Reel (TR) 150-25LC010AT-E/OTCT-ND - Cut Tape (CT) 150-25LC010AT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 25LC010AT-E/OT |
Description | IC EEPROM 1KBIT SPI SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 25LC010AT-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.42032 | €1,260.96 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

