Similar
Similar
Similar
Similar

34LC02T-I/OT | |
|---|---|
DigiKey Part Number | 34LC02T-I/OTTR-ND - Tape & Reel (TR) 34LC02T-I/OTCT-ND - Cut Tape (CT) 34LC02T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 34LC02T-I/OT |
Description | IC EEPROM 2KBIT I2C 1MHZ SOT23-6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 34LC02T-I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21445 | €643.35 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |


