Parametric Equivalent
Parametric Equivalent

APTM100A13DG | |
|---|---|
DigiKey Part Number | APTM100A13DG-ND |
Manufacturer | |
Manufacturer Part Number | APTM100A13DG |
Description | MOSFET 2N-CH 1000V 65A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1000V (1kV) 65A 1250W Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1000V (1kV) | |
Current - Continuous Drain (Id) @ 25°C | 65A | |
Rds On (Max) @ Id, Vgs | 156mOhm @ 32.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 562nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15200pF @ 25V | |
Power - Max | 1250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €180.37400 | €901.87 |
| Unit Price without VAT: | €180.37400 |
|---|---|
| Unit Price with VAT: | €216.44880 |



