Direct
Similar

AR1020T-I/SO | |
|---|---|
DigiKey Part Number | AR1020T-I/SOTR-ND - Tape & Reel (TR) AR1020T-I/SOCT-ND - Cut Tape (CT) AR1020T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AR1020T-I/SO |
Description | IC SCREEN CNTRL 10BIT 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AR1020T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 25 | €2.08440 | €52.11 |
| 100 | €2.00510 | €200.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €2.00511 | €3,208.18 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.72400 |



