AR1020T-I/SS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.10000
Datasheet
Touchscreen Controller, 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1020T-I/SS

DigiKey Part Number
AR1020T-I/SSTR-ND - Tape & Reel (TR)
AR1020T-I/SSCT-ND - Cut Tape (CT)
AR1020T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
AR1020T-I/SS
Description
IC SCREEN CNTRL 10BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AR1020T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4, 5, or 8 Wire Resistive
Resolution (Bits)
10 b
Interface
I2C, Serial, SPI
Voltage Reference
-
Voltage - Supply
2.5V ~ 5V
Current - Supply
17 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.10000€2.10
25€1.93880€48.47
100€1.85500€185.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600€1.76595€2,825.52
Manufacturer Standard Packaging
Unit Price without VAT:€2.10000
Unit Price with VAT:€2.52000