Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC608B-MAHDA-T

DigiKey Part Number
150-ATECC608B-MAHDA-TTR-ND - Tape & Reel (TR)
150-ATECC608B-MAHDA-TCT-ND - Cut Tape (CT)
150-ATECC608B-MAHDA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ATECC608B-MAHDA-T
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATECC608B-MAHDA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
25€0.73480€18.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.60046€9,006.90
Manufacturer Standard Packaging
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.90000