Direct

ENC424J600T-I/ML | |
|---|---|
DigiKey Part Number | ENC424J600T-I/MLTR-ND - Tape & Reel (TR) ENC424J600T-I/MLCT-ND - Cut Tape (CT) ENC424J600T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ENC424J600T-I/ML |
Description | IC ETHERNET CTRLR W/SPI 44QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI, Parallel | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 96mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-VQFN Exposed Pad | |
Supplier Device Package | 44-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 25 | €4.17760 | €104.44 |
| 100 | €3.79150 | €379.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €3.79150 | €6,066.40 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |



