
LAN8740AI-EN-TR | |
|---|---|
DigiKey Part Number | LAN8740AI-EN-TR-ND - Tape & Reel (TR) LAN8740AI-EN-CT-ND - Cut Tape (CT) LAN8740AI-EN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LAN8740AI-EN-TR |
Description | IC TRANSCEIVER FULL 1/1 32SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8740AI-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 25 | €1.48400 | €37.10 |
| 100 | €1.42610 | €142.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.35764 | €6,788.20 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |






