Direct
Similar
Similar
Similar
Similar



MCP1825ST-5002E/DB | |
|---|---|
DigiKey Part Number | MCP1825ST-5002E/DBTR-ND - Tape & Reel (TR) MCP1825ST-5002E/DBCT-ND - Cut Tape (CT) MCP1825ST-5002E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MCP1825ST-5002E/DB |
Description | IC REG LINEAR 5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825ST-5002E/DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 25 | €0.49760 | €12.44 |
| 100 | €0.45460 | €45.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.45464 | €1,818.56 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |



