MCP2562T-H/SN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.10000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2562T-H/SN

DigiKey Part Number
MCP2562T-H/SNTR-ND - Tape & Reel (TR)
MCP2562T-H/SNCT-ND - Cut Tape (CT)
MCP2562T-H/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
MCP2562T-H/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2562T-H/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.13000€1.13
25€0.94360€23.59
100€0.84920€84.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300€0.84922€2,802.43
Manufacturer Standard Packaging
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.35600