Direct

MCP4021T-103E/SN | |
|---|---|
DigiKey Part Number | MCP4021T-103E/SNTR-ND - Tape & Reel (TR) MCP4021T-103E/SNCT-ND - Cut Tape (CT) MCP4021T-103E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MCP4021T-103E/SN |
Description | IC DGTL POT 10KOHM 64TAP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-103E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 25 | €0.72920 | €18.23 |
| 100 | €0.67770 | €67.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €0.67766 | €2,236.28 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |




