
MCP6064T-E/ST | |
|---|---|
DigiKey Part Number | MCP6064T-E/STTR-ND - Tape & Reel (TR) MCP6064T-E/STCT-ND - Cut Tape (CT) MCP6064T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MCP6064T-E/ST |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6064T-E/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 25 | €1.59560 | €39.89 |
| 100 | €1.45830 | €145.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.45827 | €3,645.67 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |



