Charger IC Lithium Iron Phosphate 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73223T-C2SI/MF

DigiKey Part Number
150-MCP73223T-C2SI/MFTR-ND - Tape & Reel (TR)
150-MCP73223T-C2SI/MFCT-ND - Cut Tape (CT)
150-MCP73223T-C2SI/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
MCP73223T-C2SI/MF
Description
IC BAT CNTL IRON PHOS 1-2C 10DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Iron Phosphate 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73223T-C2SI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Iron Phosphate
Number of Cells
1 ~ 2
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
1.1A
Battery Pack Voltage
7.2V
Voltage - Supply (Max)
16V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
25€1.72400€43.10
100€1.56120€156.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300€1.56120€5,151.96
Manufacturer Standard Packaging
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.48400