Parametric Equivalent
Similar

MIC1557YD5-TR | |
|---|---|
DigiKey Part Number | MIC1557YD5-TR-ND - Tape & Reel (TR) MIC1557YD5-CT-ND - Cut Tape (CT) MIC1557YD5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MIC1557YD5-TR |
Description | IC OSC SINGLE TIMER 5MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1557YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 25 | €0.84920 | €21.23 |
| 100 | €0.77200 | €77.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.77202 | €2,316.06 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |









