MIC184BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 81
Unit Price: €0.82000
Datasheet

Similar


Microchip Technology
In Stock: 2.051
Unit Price: €1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.40000
Datasheet
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC184BM-TR

DigiKey Part Number
MIC184BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MIC184BM-TR
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC184BM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
Output Switch, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.17948€2,948.70
Manufacturer Standard Packaging
Unit Price without VAT:€1.17948
Unit Price with VAT:€1.41538