
PIC24FJ64GA004T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ64GA004T-I/PTTR-ND - Tape & Reel (TR) PIC24FJ64GA004T-I/PTCT-ND - Cut Tape (CT) PIC24FJ64GA004T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | PIC24FJ64GA004T-I/PT |
Description | IC MCU 16BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ64GA004T-I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.73000 | €3.73 |
| 25 | €3.41400 | €85.35 |
| 100 | €3.08810 | €308.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €3.08808 | €3,705.70 |
| Unit Price without VAT: | €3.73000 |
|---|---|
| Unit Price with VAT: | €4.47600 |


