Parametric Equivalent

USB7016T/KDX | |
|---|---|
DigiKey Part Number | 150-USB7016T/KDXTR-ND - Tape & Reel (TR) 150-USB7016T/KDXCT-ND - Cut Tape (CT) 150-USB7016T/KDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | USB7016T/KDX |
Description | USB3.1 GEN1 HUB WITHOUT PD, 1CC, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 GPIO, I2C, SPI, USB Interface 100-VQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | USB7016T/KDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | GPIO, I2C, SPI, USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.08V ~ 1.32V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 100-VFQFN Exposed Pad | |
Supplier Device Package | 100-VQFN (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.33000 | €6.33 |
| 25 | €5.27560 | €131.89 |
| 100 | €5.09320 | €509.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.09319 | €12,732.98 |
| Unit Price without VAT: | €6.33000 |
|---|---|
| Unit Price with VAT: | €7.59600 |


