0153660300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €1.25400
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.43398
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €2.03914
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €2.20172
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: €0.67626
Datasheet
28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660300

DigiKey Part Number
900-0153660300-ND
Manufacturer
Manufacturer Part Number
0153660300
Description
CABLE FFC/FPC 28POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.000€3.35556€3,355.56
Unit Price without VAT:€3.35556
Unit Price with VAT:€4.02667