Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.97300 | €19.73 |
| 25 | €1.84960 | €46.24 |
| 50 | €1.76080 | €88.04 |
| 100 | €1.67680 | €167.68 |
| 250 | €1.57180 | €392.95 |
| 500 | €1.49676 | €748.38 |
| 1.000 | €1.42535 | €1,425.35 |
| 2.500 | €1.33618 | €3,340.45 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.78400 |


