Parametric Equivalent
Parametric Equivalent

0192210764 | |
|---|---|
DigiKey Part Number | 0192210764-ND |
Manufacturer | |
Manufacturer Part Number | 0192210764 |
Description | CONN RING FLAT 3/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.115" (2.92mm) | |
Width - Outer Edges | 0.916" (23.27mm) | |
Length - Overall | 2.156" (54.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.00716 | €501.79 |
| Unit Price without VAT: | €2.00716 |
|---|---|
| Unit Price with VAT: | €2.40859 |



